158CS/50 50mm Closed Shackle Combination Padlock (4-Digit)

ABUS Brand: ABUS

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. Weather resistant. 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

The ABUS 158CS/50 Closed Shackle Combination Padlock has the following specification:

Overall Width: 50mm
Shackle Diameter: 8mm
Shackle Clearance: Horizontal: 23mm, Vertical: 27mm
Overall Height: 97mm
Overall Body Thickness: 23mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 72968 158CS/50 50mm Closed Shackle Combination Padlock (4-Digit)
ABUS 72968 158CS/50 50mm Closed Shackle Combination Padlock (4-Digit)
Standard range
Order code: 95-0102
MPN: 72968

Despatched within 2 working days - 20 in stock
1+ £26.77
Price per unit Ex VAT
Padlock
ABUS 72969 158CS/65 65mm Closed Shackle Combination Padlock (5-Digit)
ABUS 72969 158CS/65 65mm Closed Shackle Combination Padlock (5-Digit)
Standard range
Order code: 95-0103
MPN: 72969

Despatched within 2 working days - 5 in stock
1+ £71.38
Price per unit Ex VAT
Padlock

Trustpilot