ABUS 56441 54TI/30mm TITALIUM™ Padlock Carded

MPN
56441
Brand
ABUS
EAN-13
4003318564413
Order Code
95-0198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ABUS 54TI Series TITALIUM™ Padlocks are the entry level padlock of the TITALIUM™ range. They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction. Fitted with a hardened steel double locking shackle, which resists saw attack, they offer optimum security against lower theft risks. 40mm and above are fitted with a 5 pin tumbler cylinder.

They offer optimum security against lower theft risks. Ideal for bags, suitcases, lockers, toolboxes etc.

This ABUS 54TI/30 TITALIUM™ Padlock is supplied carded has the following specification:

ABUS Security Level: 3.

Shackle Width: 15mm.
Shackle Height: 14mm.
Shackle Diameter: 5mm.

Overall Width: 29mm.
Overall Height: 45mm.
Overall Depth: 13mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot