54TI/30mm TITALIUM™ Padlock Carded

ABUS Brand: ABUS

The ABUS 54TI Series TITALIUM™ Padlocks are the entry level padlock of the TITALIUM™ range. They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction. Fitted with a hardened steel double locking shackle, which resists saw attack, they offer optimum security against lower theft risks. 40mm and above are fitted with a 5 pin tumbler cylinder.

They offer optimum security against lower theft risks. Ideal for bags, suitcases, lockers, toolboxes etc.

This ABUS 54TI/30 TITALIUM™ Padlock is supplied carded has the following specification:

ABUS Security Level: 3.

Shackle Width: 15mm.
Shackle Height: 14mm.
Shackle Diameter: 5mm.

Overall Width: 29mm.
Overall Height: 45mm.
Overall Depth: 13mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 56441 54TI/30mm TITALIUM™ Padlock Carded
ABUS 56441 54TI/30mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0198
MPN: 56441

Despatched within 4 working days - 15 in stock
1+ £7.54
Price per unit Ex VAT
Padlock
ABUS 56442 54TI/35mm TITALIUM™ Padlock Carded
ABUS 56442 54TI/35mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0199
MPN: 56442

Despatched within 4 working days - 5 in stock
1+ £7.54
Price per unit Ex VAT
Padlock
ABUS 56443 54TI/40mm TITALIUM™ Padlock Carded
ABUS 56443 54TI/40mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0200
MPN: 56443

Despatched within 2 working days - 3 in stock
1+ £8.84
Price per unit Ex VAT
Padlock
ABUS 56444 54TI/40mm TITALIUM™ Padlock 63mm Long Shackle Carded
ABUS 56444 54TI/40mm TITALIUM™ Padlock 63mm Long Shackle Carded
Standard range
Order code: 95-0201
MPN: 56444

Despatched within 4 working days - 5 in stock
1+ £11.04
Price per unit Ex VAT
Padlock
ABUS 56445 54TI/40mm TITALIUM™ Padlock Twin Pack Carded
ABUS 56445 54TI/40mm TITALIUM™ Padlock Twin Pack Carded
Standard range
Order code: 95-0202
MPN: 56445

Despatched within 4 working days - 1 in stock
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 56446 54TI/40mm TITALIUM™ Padlock Triple Pack
ABUS 56446 54TI/40mm TITALIUM™ Padlock Triple Pack
Standard range
Order code: 95-0203
MPN: 56446

Despatched within 4 working days - 4 in stock
1+ £23.41
Price per unit Ex VAT
Padlock
ABUS 56447 54TI/50mm TITALIUM™ Padlock Carded
ABUS 56447 54TI/50mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0204
MPN: 56447

Despatched within 2 working days - 5 in stock
1+ £9.02
Price per unit Ex VAT
Padlock

Trustpilot