ABUS 53933 83WP/53mm Extreme Weatherproof Padlock Closed Shackle

MPN
53933
Brand
ABUS
EAN-13
4003318539336
Order Code
95-0470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABUS 83WP Series Weatherproof Padlocks have a shackle and body made of hardened steel with NANO PROCTECT™ coating for increased corrosion resistance. Fitted with a durable weather cover that has drainage channels to protect the cylinder against water and dirt.

Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Can be made to sample key or master-keyed on request.

This ABUS 83WP/63 Extreme Weatherproof Padlock is fitted with a guard that protects the shackle from attack. Supplied carded and has the following specification:

ABUS Security Level: 9.

Shackle Width: 19mm.
Shackle Height: 25mm.
Shackle Diameter: 8mm.

Overall Width: 52mm.
Overall Height: 97mm.
Overall Depth: 29mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot