83WP/53mm Extreme Weatherproof Padlock Carded

ABUS Brand: ABUS

The ABUS 83WP Series Weatherproof Padlocks have a shackle and body made of hardened steel with NANO PROCTECT™ coating for increased corrosion resistance. Fitted with a durable weather cover that has drainage channels to protect the cylinder against water and dirt.

Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Can be made to sample key or master-keyed on request.

This ABUS 83WP/53 Extreme Weatherproof Padlock is supplied carded and has the following specification:

ABUS Security Level: 8.

Shackle Width: 25mm.
Shackle Height: 28mm.
Shackle Diameter: 8mm.

Overall Width: 52mm.
Overall Height: 97mm.
Overall Depth: 29mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 53931 83WP/53mm Extreme Weatherproof Padlock Carded
ABUS 53931 83WP/53mm Extreme Weatherproof Padlock Carded
Extended range
Order code: 95-0469
MPN: 53931

Available to back orderPlease contact us for lead time
1+ £43.00
Price per unit Ex VAT
Padlock
ABUS 53933 83WP/53mm Extreme Weatherproof Padlock Closed Shackle
ABUS 53933 83WP/53mm Extreme Weatherproof Padlock Closed Shackle
Standard range
Order code: 95-0470
MPN: 53933

Despatched within 4 working days - 4 in stock
1+ £73.00
Price per unit Ex VAT
Padlock
ABUS 53935 83WP/63mm Extreme Weatherproof Padlock Carded
ABUS 53935 83WP/63mm Extreme Weatherproof Padlock Carded
Extended range
Order code: 95-0471
MPN: 53935

Available to back orderPlease contact us for lead time
1+ £48.00
Price per unit Ex VAT
Padlock
ABUS 77336 83WP/53mm Extreme Weatherproof Padlock Closed Shackle K/A 2745
ABUS 77336 83WP/53mm Extreme Weatherproof Padlock Closed Shackle K/A 2745
Extended range
Order code: 95-0472
MPN: 77336

Available to back orderPlease contact us for lead time
1+ £60.12
Price per unit Ex VAT
Padlock
ABUS 77334 MADE TO KA2745 83WP/53mm Extreme Weatherproof Padlock K/A 2745
ABUS 77334 MADE TO KA2745 83WP/53mm Extreme Weatherproof Padlock K/A 2745
Standard range
Order code: 95-0473
MPN: 77334 MADE TO KA2745

Despatched within 4 working days - 20 in stock
1+ £47.74
Price per unit Ex VAT
Padlock
ABUS 77335 MADE TO KA2745 83WP/63mm Extreme Weatherproof Padlock K/A 2745
ABUS 77335 MADE TO KA2745 83WP/63mm Extreme Weatherproof Padlock K/A 2745
Standard range
Order code: 95-0474
MPN: 77335 MADE TO KA2745

Despatched within 4 working days - 5 in stock
1+ £58.35
Price per unit Ex VAT
Padlock

Trustpilot