ABUS 53927 83/50mm Chrome Plated Brass Padlock Carded

MPN
53927
Brand
ABUS
EAN-13
4003318539275
Order Code
95-0459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £54.40 £44.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABUS 83 Series Padlocks have a chrome plated, solid brass body and a hardened alloy steel shackle with a NANO PROTECT™ coating. Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window.

The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Can be made to sample key or master-keyed on request.

This ABUS 83/50 Chrome Plated Brass Padlock is supplied carded and has the following specification:

ABUS Security Level: 8.

Shackle Width: 24mm.
Shackle Height: 27mm.
Shackle Diameter: 9.5mm.

Overall Width: 48mm.
Overall Height: 88mm.
Overall Depth: 21mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot