83/50mm Chrome Plated Brass Padlock

ABUS Brand: ABUS

The ABUS 83 Series Padlocks have a chrome plated, solid brass body and a hardened alloy steel shackle with a NANO PROTECT™ coating. Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window.

The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Can be made to sample key or master-keyed on request.

This ABUS 83/50 Chrome Plated Brass Padlock has the following specification:

ABUS Security Level: 8.

Shackle Width: 24mm.
Shackle Height: 27mm.
Shackle Diameter: 9.5mm.

Overall Width: 48mm.
Overall Height: 88mm.
Overall Depth: 21mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 52461 83/50mm Chrome Plated Brass Padlock
ABUS 52461 83/50mm Chrome Plated Brass Padlock
Extended range
Order code: 95-0458
MPN: 52461

Available to back orderPlease contact us for lead time
1+ £42.37
Price per unit Ex VAT
Padlock
ABUS 53927 83/50mm Chrome Plated Brass Padlock Carded
ABUS 53927 83/50mm Chrome Plated Brass Padlock Carded
Standard range
Order code: 95-0459
MPN: 53927

Despatched within 4 working days - 1 in stock
1+ £44.03
Price per unit Ex VAT
Padlock
ABUS 53928 83/50mm Chrome Plated Brass Padlock Hardened Closed Shackle
ABUS 53928 83/50mm Chrome Plated Brass Padlock Hardened Closed Shackle
Extended range
Order code: 95-0460
MPN: 53928

Available to back orderPlease contact us for lead time
1+ £49.89
Price per unit Ex VAT
Padlock
ABUS 77330 83/50mm Chrome Plated Brass Padlock Keyed Alike 2745
ABUS 77330 83/50mm Chrome Plated Brass Padlock Keyed Alike 2745
Extended range
Order code: 95-0461
MPN: 77330

Available to back orderPlease contact us for lead time
1+ £54.76
Price per unit Ex VAT
Padlock

Trustpilot