ABUS 53507 767 Wall-Mounted KeyGarage™

MPN
53507
Brand
ABUS
EAN-13
4003318535079
Order Code
97-6784
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABUS 767 Wall-Mounted KeyGarage™ is a convenient and secure way to store your keys and cards. It has a solid metal housing and the locking cover is made from zinc die cast. A plastic cover helps to protect against dust, dirt, etc.

Inside the strong metal housing there is room for up to 20 keys and 17 cards. The metal housing can only be opened with a number code. This means only authorised persons have access, which is particularly useful for frequently changing groups of people: craftsmen, holiday guests, vehicle rentals, nursing staff and the like.

Specifications:

Internal Dimensions: 61 x 96 x 14mm.
External Dimensions: 84 x 119 x 47mm.


Reviews

Be the first to submit a review

Trustpilot