ABUS 49940 T65AL/40mm My Lock Aluminium Padlock Red Keyed Alike 6401

MPN
49940
Brand
ABUS
EAN-13
4003318499401
Order Code
95-0608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS T65AL Series Coloured Padlocks have a precision extruded, cut and drilled pure aluminium body which is light and strong, through hardened shackle, zinc plated brass lock mechanism which prevents chemical corrosion and a rust-free, 5-pin tumbler mechanism. The padlock's coloured coating is a special formula which allows you to write your name or other information using coloured pens or permanent markers.

Specifiation

ABUS Security Level: 5.

Shackle Width: 22mm.
Shackle Height: 22.5mm.
Shackle Diameter: 6.5mm.

Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.

1 x ABUS T65AL/40mm My Lock Aluminium Padlock Red

Keyed Alike Key Reference: 6401.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot