ABUS 45239 72/40mm Aluminium Padlock 40mm Long Shackle Red Keyed Alike TT0216262

MPN
45239
Brand
ABUS
EAN-13
4003318452390
Order Code
95-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.76 £28.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ABUS 72 Series Coloured aluminium padlocks with a precision extruded, cut and drilled pure aluminium body which is light and strong.

Rust-free precision 6-pin tumbler cylinder with a hardened 7mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.

These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers

Self-locking: lock is locked by pushing down the shackle.

This ABUS 72/40 Aluminium Padlock has the following specification:

Colour: Red.
ABUS Security Level: 6.
Keyed Alike Key Reference: TT0216262.

Shackle Width: 20mm.
Shackle Height: 39mm.
Shackle Diameter: 6.5mm.

Overall Width: 39mm.
Overall Height: 86mm.
Overall Depth: 19mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot