72/40mm Aluminium Padlock Blue Keyed Alike TT60121

ABUS Brand: ABUS

ABUS 72 Series Coloured aluminium padlocks with a precision extruded, cut and drilled pure aluminium body which is light and strong.

Rust-free precision 6-pin tumbler cylinder with a hardened 7mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.

These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers

Self-locking: lock is locked by pushing down the shackle.

This ABUS 72/40 Aluminium Padlock has the following specification:

Colour: Blue.
ABUS Security Level: 6.
Keyed Alike Key Reference: TT60121.

Shackle Width: 20mm.
Shackle Height: 27mm.
Shackle Diameter: 6.5mm.

Overall Width: 39mm.
Overall Height: 74mm.
Overall Depth: 19mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 45232 72/40mm Aluminium Padlock Blue Keyed Alike TT60121
ABUS 45232 72/40mm Aluminium Padlock Blue Keyed Alike TT60121
Standard range
Order code: 95-0417
MPN: 45232

Despatched within 4 working days - 20 in stock
1+ £31.45
Price per unit Ex VAT
Padlock
ABUS 45234 72/40mm Aluminium Padlock Black Keyed Alike TT00260
ABUS 45234 72/40mm Aluminium Padlock Black Keyed Alike TT00260
Standard range
Order code: 95-0419
MPN: 45234

Despatched within 4 working days - 5 in stock
1+ £24.77
Price per unit Ex VAT
Padlock
ABUS 45238 72/40mm Aluminium Padlock Red Keyed Alike TT02162
ABUS 45238 72/40mm Aluminium Padlock Red Keyed Alike TT02162
Standard range
Order code: 95-0420
MPN: 45238

Despatched within 4 working days - 20 in stock
1+ £31.45
Price per unit Ex VAT
Padlock
ABUS 45239 72/40mm Aluminium Padlock 40mm Long Shackle Red Keyed Alike TT0216262
ABUS 45239 72/40mm Aluminium Padlock 40mm Long Shackle Red Keyed Alike TT0216262
Standard range
Order code: 95-0421
MPN: 45239

Despatched within 4 working days - 5 in stock
1+ £28.70
Price per unit Ex VAT
Padlock
ABUS 45242 72/40mm Aluminium Padlock Violet Keyed Alike TT04072
ABUS 45242 72/40mm Aluminium Padlock Violet Keyed Alike TT04072
Standard range
Order code: 95-0422
MPN: 45242

Despatched within 4 working days - 5 in stock
1+ £31.45
Price per unit Ex VAT
Padlock

Trustpilot