ABUS 42406 65IB/50mm Brass Padlock Stainless Steel Shackle Keyed Alike 42406

MPN
42406
Brand
ABUS
EAN-13
4003318424069
Order Code
95-0384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 65 Series Marine Brass Padlocks have a body made from solid brass and a stainless steel shackle. The inner components are made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom keys offers greater protection against manipulation. The padlock locks automatically, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65IB/50 Brass Marine Padlock is supplied carded and has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: 42406.

Shackle Width: 28mm.
Shackle Height: 29mm.
Shackle Diameter: 8mm.

Overall Width: 50mm.
Overall Height: 77mm.
Overall Depth: 18mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot