ABUS 37601 65IB/40mm Brass Padlock Stainless Steel Long Shackle 63mm Carded

MPN
37601
Brand
ABUS
EAN-13
4003318376016
Order Code
95-0381
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Inc VAT)
1+ £24.96 £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS 65 Series Marine Brass Padlocks have a body made from solid brass and a stainless steel shackle. The inner components are made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom keys offers greater protection against manipulation. The padlock locks automatically, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65IB/40 Brass Marine Padlock is supplied carded and has the following specification:

ABUS Security Level: 5.
Keyed Alike Key Reference: 6404.

Shackle Width: 22mm.
Shackle Height: 63mm.
Shackle Diameter: 6.5mm.

Overall Width: 40mm.
Overall Height: 103mm.
Overall Depth: 15mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot