ABUS 36610 70IB/45mm Aqua Safe Brass Padlock 63mm Long Shackle Keyed Alike 6401

MPN
36610
Brand
ABUS
EAN-13
4003318366109
Order Code
95-0412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS 70IB Series Marine grade padlocks have a solid brass body sealed in a protective vinyl cover with drainage channels to protect the cylinder against water and dirt. The shock absorbing vinyl casing prevents damage to polished surfaces. They have a precision pin tumbler cylinder with a stainless steel shackle and rust-free internal components, for medium security requirements in severe weather and environmental conditions, ideal for securing to vehicles and boats.

The inside parts are made of 100% rust-proof materials and have drainage grooves to carry off penetrating water. They also feature a double bolted shackle and a self locking cylinder.

Codes ending LSC indicate a long shackle.

Keyed alike available.

This ABUS 70IB/45HB63 Aqua Safe Brass Padlock has the following specification:

ABUS Security Level: 5.
Keyed Alike Key Reference: 6401.

Shackle Width: 20mm.
Shackle Height: 63mm.
Shackle Diameter: 8mm.

Overall Width: 49mm.
Overall Height: 112mm.
Overall Depth: 28mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot