70IB/35mm Aqua Safe Brass Padlock

ABUS Brand: ABUS

The ABUS 70IB Series Marine grade padlocks have a solid brass body sealed in a protective vinyl cover with drainage channels to protect the cylinder against water and dirt. The shock absorbing vinyl casing prevents damage to polished surfaces. They have a precision pin tumbler cylinder with a stainless steel shackle and rust-free internal components, for medium security requirements in severe weather and environmental conditions, ideal for securing to vehicles and boats.

The inside parts are made of 100% rust-proof materials and have drainage grooves to carry off penetrating water. They also feature a double bolted shackle and a self locking cylinder.

Codes ending LSC indicate a long shackle.

Keyed alike available.

This ABUS 70IB/35 Aqua Safe Brass Padlock has the following specification:

ABUS Security Level: 4.

Shackle Width: 14.5mm.
Shackle Height: 25mm.
Shackle Diameter: 6.5mm.

Overall Width: 36mm.
Overall Height: 65mm.
Overall Depth: 19mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 04773 70IB/35mm Aqua Safe Brass Padlock
ABUS 04773 70IB/35mm Aqua Safe Brass Padlock
Standard range
Order code: 95-0404
MPN: 04773

Despatched within 4 working days - 5 in stock
1+ £15.30
Price per unit Ex VAT
Padlock
ABUS 04788 70IB/35mm Aqua Safe Brass Padlock Keyed Alike 6301
ABUS 04788 70IB/35mm Aqua Safe Brass Padlock Keyed Alike 6301
Extended range
Order code: 95-0405
MPN: 04788

Available to back orderPlease contact us for lead time
1+ £17.00
Price per unit Ex VAT
Padlock
ABUS 04789 70IB/35mm Aqua Safe Brass Padlock Keyed Alike 6302
ABUS 04789 70IB/35mm Aqua Safe Brass Padlock Keyed Alike 6302
Standard range
Order code: 95-0406
MPN: 04789

Despatched within 4 working days - 3 in stock
1+ £17.00
Price per unit Ex VAT
Padlock
ABUS 04791 70IB/35mm Aqua Safe Brass Padlock Carded
ABUS 04791 70IB/35mm Aqua Safe Brass Padlock Carded
Extended range
Order code: 95-0407
MPN: 04791

Available to back orderPlease contact us for lead time
1+ £20.40
Price per unit Ex VAT
Padlock
ABUS 24991 70IB/45mm Aqua Safe Brass Padlock Keyed Alike 6404
ABUS 24991 70IB/45mm Aqua Safe Brass Padlock Keyed Alike 6404
Extended range
Order code: 95-0408
MPN: 24991

Available to back orderPlease contact us for lead time
1+ £22.10
Price per unit Ex VAT
Padlock
ABUS 24998 70IB/45mm Aqua Safe Brass Padlock Keyed Alike 6401
ABUS 24998 70IB/45mm Aqua Safe Brass Padlock Keyed Alike 6401
Extended range
Order code: 95-0409
MPN: 24998

Available to back orderPlease contact us for lead time
1+ £18.56
Price per unit Ex VAT
Padlock
ABUS 32182 70IB/45mm Aqua Safe Brass Padlock Carded
ABUS 32182 70IB/45mm Aqua Safe Brass Padlock Carded
Standard range
Order code: 95-0410
MPN: 32182

Despatched within 2 working days - 5 in stock
1+ £16.96
Price per unit Ex VAT
Padlock
ABUS 35835 70IB/45mm Aqua Safe Brass Padlock 63mm Long Shackle
ABUS 35835 70IB/45mm Aqua Safe Brass Padlock 63mm Long Shackle
Standard range
Order code: 95-0411
MPN: 35835

Despatched within 2 working days - 15 in stock
1+ £20.18
Price per unit Ex VAT
Padlock
ABUS 36610 70IB/45mm Aqua Safe Brass Padlock 63mm Long Shackle Keyed Alike 6401
ABUS 36610 70IB/45mm Aqua Safe Brass Padlock 63mm Long Shackle Keyed Alike 6401
Standard range
Order code: 95-0412
MPN: 36610

Despatched within 4 working days - 20 in stock
1+ £24.65
Price per unit Ex VAT
Padlock
ABUS 42686 70IB/50mm Aqua Safe Brass Padlock Keyed Alike 6401
ABUS 42686 70IB/50mm Aqua Safe Brass Padlock Keyed Alike 6401
Standard range
Order code: 95-0413
MPN: 42686

Despatched within 4 working days - 50 in stock
1+ £27.20
Price per unit Ex VAT
Padlock
ABUS 42732 70IB/50mm Aqua Safe Brass Padlock Carded
ABUS 42732 70IB/50mm Aqua Safe Brass Padlock Carded
Standard range
Order code: 95-0414
MPN: 42732

Despatched within 2 working days - 4 in stock
1+ £20.19
Price per unit Ex VAT
Padlock
ABUS 50660 70IB/50mm Aqua Safe Brass Padlock 80mm Long Shackle Carded
ABUS 50660 70IB/50mm Aqua Safe Brass Padlock 80mm Long Shackle Carded
Standard range
Order code: 95-0415
MPN: 50660

Despatched within 2 working days - 2 in stock
1+ £37.40
Price per unit Ex VAT
Padlock
ABUS 50676 70IB/50mm Aqua Safe Brass Padlock 80mm Long Shackle Keyed Alike 6401
ABUS 50676 70IB/50mm Aqua Safe Brass Padlock 80mm Long Shackle Keyed Alike 6401
Extended range
Order code: 95-0416
MPN: 50676

Available to back orderPlease contact us for lead time
1+ £30.63
Price per unit Ex VAT
Padlock

Trustpilot