ABUS 33704 100/60 Hasp & Staple Carded 60mm

MPN
33704
Brand
ABUS
EAN-13
4003318337048
Order Code
95-0044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

100 Series hasp and staple with concealed hinge pin and concealed screw heads, corrosion protected.

Only the carded versions include fixings.

100/80 and 100/100 have hardened steel staples.

Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level
DG versions: with double joint designed for doors not closing flush, i.e. door leaf and door frame are not level, and corner solutions.

Hasp length: 60mm
Hasp width: 20mm
Staple bore dia: 7mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot