100/60 Hasp & Staple 60mm

ABUS Brand: ABUS

100 Series hasp and staple with concealed hinge pin and concealed screw heads, corrosion protected.

Only the carded versions include fixings.

100/80 and 100/100 have hardened steel staples.

Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level
DG versions: with double joint designed for doors not closing flush, i.e. door leaf and door frame are not level, and corner solutions.

Hasp length: 60mm
Hasp width: 20mm
Staple bore dia: 7mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 01434 100/60 Hasp & Staple 60mm
ABUS 01434 100/60 Hasp & Staple 60mm
Extended range
Order code: 95-0040
MPN: 01434

Available to back orderPlease contact us for lead time
1+ £3.98
Price per unit Ex VAT
Padlock
ABUS 01448 100/100 Hasp & Staple 100mm
ABUS 01448 100/100 Hasp & Staple 100mm
Standard range
Order code: 95-0042
MPN: 01448

Despatched within 4 working days - 20 in stock
1+ £8.36
Price per unit Ex VAT
Padlock
ABUS 33700 100/100 Hasp & Staple Carded 100mm
ABUS 33700 100/100 Hasp & Staple Carded 100mm
Standard range
Order code: 95-0043
MPN: 33700

Despatched within 2 working days - 5 in stock
1+ £9.49
Price per unit Ex VAT
Padlock
ABUS 33704 100/60 Hasp & Staple Carded 60mm
ABUS 33704 100/60 Hasp & Staple Carded 60mm
Standard range
Order code: 95-0044
MPN: 33704

Despatched within 4 working days - 5 in stock
1+ £6.06
Price per unit Ex VAT
Padlock
ABUS 33706 100/80 Hasp & Staple Carded 80mm
ABUS 33706 100/80 Hasp & Staple Carded 80mm
Standard range
Order code: 95-0045
MPN: 33706

Despatched within 4 working days - 5 in stock
1+ £6.68
Price per unit Ex VAT
Padlock

Trustpilot