ABUS 33691 300/120 Locking Bolt 120mm

MPN
33691
Brand
ABUS
EAN-13
4003318336911
Order Code
95-0165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ABUS 300 Series locking bolt, all steel construction, hardened steel bolt with hidden screws and corrosion protected.

Where to use:

Ideal for securing sheds, garages and gates.

ABUS 300/120 Locking Bolt

Specification

Shackle Bore: 10.5mm.
Length: 120mm.
Width: 46mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot