300/100 Locking Bolt 100mm

ABUS Brand: ABUS

ABUS 300 Series locking bolt, all steel construction, hardened steel bolt with hidden screws and corrosion protected.

Where to use:

Ideal for securing sheds, garages and gates.

ABUS 300/100 Locking Bolt

Specification

Shackle Bore: 9.3mm.
Length: 100mm.
Width: 39mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 33690 300/100 Locking Bolt 100mm
ABUS 33690 300/100 Locking Bolt 100mm
Standard range
Order code: 95-0164
MPN: 33690

Despatched within 4 working days - 5 in stock
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 33691 300/120 Locking Bolt 120mm
ABUS 33691 300/120 Locking Bolt 120mm
Standard range
Order code: 95-0165
MPN: 33691

Despatched within 4 working days - 5 in stock
1+ £17.81
Price per unit Ex VAT
Padlock

Trustpilot