ABUS 32933 160/40 40mm Steel Case Die-Cast Body Combination Padlock (3-Digit)

MPN
32933
Brand
ABUS
EAN-13
4003318329333
Order Code
95-0107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 160 Series Combination Padlock with 3-digit resettable combination with a tough die-cast body for durable security.

It has a highly polished chrome finish for better corrosion resistance and a hardened steel shackle which resists hacksaw attacks. Ideal for low to medium security requirements where convenience of use is a high priority (e.g. schools, companies).

Overall width: 42 mm
Overall height: 71 mm
Overall depth: 18 mm

Shackle width: 24 mm I.D.
Shckle height: 22 mm
Shackle Dia: 6 mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot