ABUS 32502 24IB/60mm Diskus® Padlock Keyed Alike EE0113

MPN
32502
Brand
ABUS
EAN-13
4003318325021
Order Code
95-0145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £56.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS 24IB Series Diskus® Padlock is the original marine Diskus® padlock. The body, inner parts and shackle are made from stainless steel for increased protection against corrosion. With precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks.

The cylinder has been nickle plate for enhanced corrosion resistance and is fitted with a keyway cover for maximum protection against dirt and moisture. The Original Diskus® design provides 360° protection from sawing. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.

Ideal for use in harsh environment and marine applications, or areas of high dust and dirt content such as the back of lorries and vans.

Made in Germany.

This ABUS 24IB/60 Diskus® Plus Padlock is supplied with 2 keys.

Specification

ABUS Security Level: 7.
Keyed Alike Key Reference: EE0113.

Shackle Width: 13mm.
Shackle Height: 17mm.
Shackle Diameter: 8mm.

Overall Width: 60mm.
Overall Height: 60mm.
Overall Depth: 26mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot