24IB/70mm Diskus® Padlock

ABUS Brand: ABUS

The ABUS 24IB Series Diskus® Padlock is the original marine Diskus® padlock. The body, inner parts and shackle are made from stainless steel for increased protection against corrosion. With precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks.

The cylinder has been nickle plate for enhanced corrosion resistance and is fitted with a keyway cover for maximum protection against dirt and moisture. The Original Diskus® design provides 360° protection from sawing. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.

Ideal for use in harsh environment and marine applications, or areas of high dust and dirt content such as the back of lorries and vans.

Made in Germany.

This ABUS 24IB/70 Diskus® Plus Padlock is supplied with 2 keys.

Specification

ABUS Security Level: 7.

Shackle Width: 20mm.
Shackle Height: 17mm.
Shackle Diameter: 10mm.

Overall Width: 70mm.
Overall Height: 70mm.
Overall Depth: 31mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 02050 24IB/70mm Diskus® Padlock
ABUS 02050 24IB/70mm Diskus® Padlock
Standard range
Order code: 95-0143
MPN: 02050

Despatched within 4 working days - 5 in stock
1+ £39.78
Price per unit Ex VAT
Padlock
ABUS 05584 24IB/60mm Diskus® Padlock
ABUS 05584 24IB/60mm Diskus® Padlock
Standard range
Order code: 95-0144
MPN: 05584

Despatched within 4 working days - 15 in stock
1+ £34.48
Price per unit Ex VAT
Padlock
ABUS 32502 24IB/60mm Diskus® Padlock Keyed Alike EE0113
ABUS 32502 24IB/60mm Diskus® Padlock Keyed Alike EE0113
Standard range
Order code: 95-0145
MPN: 32502

Despatched within 4 working days - 20 in stock
1+ £56.10
Price per unit Ex VAT
Padlock
ABUS 32503 24IB/60mm Diskus® Padlock Keyed Alike EE0121
ABUS 32503 24IB/60mm Diskus® Padlock Keyed Alike EE0121
Extended range
Order code: 95-0146
MPN: 32503

Available to back orderPlease contact us for lead time
1+ £56.10
Price per unit Ex VAT
Padlock
ABUS 32528 24IB/70mm Diskus® Padlock Keyed Alike EE0113
ABUS 32528 24IB/70mm Diskus® Padlock Keyed Alike EE0113
Standard range
Order code: 95-0148
MPN: 32528

Despatched within 4 working days - 4 in stock
1+ £40.67
Price per unit Ex VAT
Padlock
ABUS 35043 24IB/60mm Diskus® Padlock Carded
ABUS 35043 24IB/60mm Diskus® Padlock Carded
Standard range
Order code: 95-0149
MPN: 35043

Despatched within 2 working days - 2 in stock
1+ £29.88
Price per unit Ex VAT
Padlock
ABUS 35044 24IB/70mm Diskus® Padlock Carded
ABUS 35044 24IB/70mm Diskus® Padlock Carded
Standard range
Order code: 95-0150
MPN: 35044

Despatched within 2 working days - 2 in stock
1+ £33.10
Price per unit Ex VAT
Padlock
ABUS 45747 24IB/60mm Diskus® Padlock Keyed Alike EE0036
ABUS 45747 24IB/60mm Diskus® Padlock Keyed Alike EE0036
Standard range
Order code: 95-0151
MPN: 45747

Despatched within 4 working days - 4 in stock
1+ £56.10
Price per unit Ex VAT
Padlock

Trustpilot