ABUS 32481 20/80mm Diskus® Plus Padlock Keyed Alike 564323

MPN
32481
Brand
ABUS
EAN-13
4003318324819
Order Code
95-0123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £57.60 £57.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS Diskus® 20 Series Padlocks are the Original Diskus® padlocks. The body, inside and out is made from stainless steel. The shackle is also made from a high quality, hardened stainless steel. Fitted with the ABUS-Plus disk cylinder, it offers the highest protection against manipulation and an extremely high number of key differs.

The sophisticated Diskus® welded seam provides the highest break resistance and maximum case strength. The Original Diskus® design provides 360° protection from sawing. The fitted dust cap helps prevent cylinder damage. Key operated, lock retains key until locked. Each lock is supplied with a key code card.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries.

Made in Germany.

This ABUS 20/80 Diskus® Plus Padlock is supplied with 2 keys.

RK: cylinder can be re-keyed to match an existing ABUS-Plus key.

Specification

ABUS Security Level: 9.
Keyed Alike Key Reference: KA4365623.

Shackle Width: 25mm.
Shackle Height: 18mm.
Shackle Diameter: 11mm.

Overall Width: 80mm.
Overall Height: 81mm.
Overall Depth: 35mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot