20/80mm Diskus® Plus Padlock

ABUS Brand: ABUS

The ABUS Diskus® 20 Series Padlocks are the Original Diskus® padlocks. The body, inside and out is made from stainless steel. The shackle is also made from a high quality, hardened stainless steel. Fitted with the ABUS-Plus disk cylinder, it offers the highest protection against manipulation and an extremely high number of key differs.

The sophisticated Diskus® welded seam provides the highest break resistance and maximum case strength. The Original Diskus® design provides 360° protection from sawing. The fitted dust cap helps prevent cylinder damage. Key operated, lock retains key until locked. Each lock is supplied with a key code card.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries.

Made in Germany.

This ABUS 20/80 Diskus® Plus Padlock is supplied with 2 keys and has the following specification:

ABUS Security Level: 9.

Shackle Width: 25mm.
Shackle Height: 18mm.
Shackle Diameter: 11mm.

Overall Width: 80mm.
Overall Height: 81mm.
Overall Depth: 35mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 32164 20/70mm Diskus® Plus Padlock Carded
ABUS 32164 20/70mm Diskus® Plus Padlock Carded
Standard range
Order code: 95-0120
MPN: 32164

Despatched within 4 working days - 5 in stock
1+ £43.87
Price per unit Ex VAT
Padlock
ABUS 32165 20/80mm Diskus® Plus Padlock Carded
ABUS 32165 20/80mm Diskus® Plus Padlock Carded
Standard range
Order code: 95-0121
MPN: 32165

Despatched within 4 working days - 5 in stock
1+ £52.17
Price per unit Ex VAT
Padlock
ABUS 32470 20/70mm Diskus® Plus Padlock Keyed Alike 564323
ABUS 32470 20/70mm Diskus® Plus Padlock Keyed Alike 564323
Standard range
Order code: 95-0122
MPN: 32470

Despatched within 4 working days - 3 in stock
1+ £48.80
Price per unit Ex VAT
Padlock
ABUS 32481 20/80mm Diskus® Plus Padlock Keyed Alike 564323
ABUS 32481 20/80mm Diskus® Plus Padlock Keyed Alike 564323
Standard range
Order code: 95-0123
MPN: 32481

Despatched within 4 working days - 5 in stock
1+ £57.59
Price per unit Ex VAT
Padlock

Trustpilot