ABUS 32380 37/60mm GRANIT™ Plus Close Shackle Padlock Carded

MPN
32380
Brand
ABUS
EAN-13
4003318323805
Order Code
95-0574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABUS GRANIT™ Plus Padlocks offer the highest protection against manipulation. The cylinder is inserted from the top offering optimum drill and pull resistance. The body and shackle are both made from hardened alloy steel with a cataphoretic coating and rust free components which give 40 years of corrosion protection. All GRANIT™ padlocks endure a -40° freeze and impact test, and are bolt cutter, drill and saw resistant.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries. Meets special requirements of insurance companies.

This ABUS Granit™ Plus Padlock has a closed shackle that features an integral shackle guard to protect the shackle from attack with tools. Supplied with 2 keys, 1 with an LED light.

Specification

Pull Resistance: 6 Tonne.
ABUS Security Level: 10.

Shackle Width: 18mm.
Shackle Height: 16mm.
Shackle Diameter: 11mm.

Overall Width: 65mm.
Overall Height: 85mm.
Overall Depth: 35mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot