37/55mm GRANIT™ Plus Padlock Keyed Alike 4224254

ABUS Brand: ABUS

The ABUS GRANIT™ Plus Padlocks offer the highest protection against manipulation. The cylinder is inserted from the top offering optimum drill and pull resistance. The body and shackle are both made from hardened alloy steel with a cataphoretic coating and rust free components which give 40 years of corrosion protection. All GRANIT™ padlocks endure a -40° freeze and impact test, and are bolt cutter, drill and saw resistant.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries. Meets special requirements of insurance companies.

This ABUS Granit™ Plus Padlock is supplied with 2 keys, 1 has an LED light.

Specification

Pull Resistance: 6 Tonne.
ABUS Security Level: 10.
Keyed Alike Key Reference: KA4224254.

Shackle Width: 27.5mm.
Shackle Height: 26mm.
Shackle Diameter: 11mm.

Overall Width: 63mm.
Overall Height: 85mm.
Overall Depth: 31mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 08334 37RK/60mm GRANIT™ Plus Close Shackle Padlock
ABUS 08334 37RK/60mm GRANIT™ Plus Close Shackle Padlock
Extended range
Order code: 95-0569
MPN: 08334

Available to back orderPlease contact us for lead time
1+ £115.35
Price per unit Ex VAT
Padlock
ABUS 20115 37RK/80mm GRANIT™ Plus Padlock Close Shackle Carded
ABUS 20115 37RK/80mm GRANIT™ Plus Padlock Close Shackle Carded
Standard range
Order code: 95-0570
MPN: 20115

Despatched within 2 working days - 2 in stock
1+ £140.62
Price per unit Ex VAT
Padlock
ABUS 32170 37/55mm GRANIT™ Plus Padlock Carded
ABUS 32170 37/55mm GRANIT™ Plus Padlock Carded
Standard range
Order code: 95-0573
MPN: 32170

Despatched within 2 working days - 2 in stock
1+ £86.17
Price per unit Ex VAT
Padlock
ABUS 32380 37/60mm GRANIT™ Plus Close Shackle Padlock Carded
ABUS 32380 37/60mm GRANIT™ Plus Close Shackle Padlock Carded
Standard range
Order code: 95-0574
MPN: 32380

Despatched within 4 working days - 3 in stock
1+ £106.53
Price per unit Ex VAT
Padlock
ABUS 43118 0 37RK/70mm GRANIT™ Plus Padlock Carded
ABUS 43118 0 37RK/70mm GRANIT™ Plus Padlock Carded
Standard range
Order code: 95-0575
MPN: 43118 0

Despatched within 4 working days - 1 in stock
1+ £122.02
Price per unit Ex VAT
Padlock

Trustpilot