ABUS 32173 110/195 Hinged Hasp & Staple Carded 195mm

MPN
32173
Brand
ABUS
EAN-13
4003318321733
Order Code
95-0054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A tough steel construction with concealed hinge pins and concealed screw heads.

Coach bolts supplied with carded versions only.

Hardened steel staple.

Where to use it:
Joint hasps for corner solutions, e.g. chests, cupboards
Suitable for doors not closing flush, i.e. door leaf and door frame are not level.

Hasp length: 195mm
Hasp width: 45mm
Staple bore dia: 12.5mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot