110/155 Hasp & Staple 155mm

ABUS Brand: ABUS

A tough steel construction with concealed hinge pins and concealed screw heads.

Coach bolts supplied with carded versions only.

Hardened steel staple.

Where to use it:
Joint hasps for corner solutions, e.g. chests, cupboards
Suitable for doors not closing flush, i.e. door leaf and door frame are not level.

Hasp length: 155mm
Hasp width: 45mm
Staple bore dia: 12.5mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 01475 110/155 Hasp & Staple 155mm
ABUS 01475 110/155 Hasp & Staple 155mm
Standard range
Order code: 95-0050
MPN: 01475

Available to back orderPlease contact us for lead time
1+ £16.95
Price per unit Ex VAT
Padlock
ABUS 01479 110/195 Hinged Hasp & Staple 195mm
ABUS 01479 110/195 Hinged Hasp & Staple 195mm
Extended range
Order code: 95-0051
MPN: 01479

Available to back orderPlease contact us for lead time
1+ £30.16
Price per unit Ex VAT
Padlock
ABUS 32172 110/155 Hasp & Staple Carded 155mm
ABUS 32172 110/155 Hasp & Staple Carded 155mm
Standard range
Order code: 95-0053
MPN: 32172

Despatched within 2 working days - 5 in stock
1+ £18.43
Price per unit Ex VAT
Padlock
ABUS 32173 110/195 Hinged Hasp & Staple Carded 195mm
ABUS 32173 110/195 Hinged Hasp & Staple Carded 195mm
Standard range
Order code: 95-0054
MPN: 32173

Despatched within 4 working days - 3 in stock
1+ £25.83
Price per unit Ex VAT
Padlock

Trustpilot