ABUS 32156 100/100 DG Hinged Hasp & Staple Carded 100mm

MPN
32156
Brand
ABUS
EAN-13
4003318321566
Order Code
95-0038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ABUS 100DG Series double joint hasp and hardened steel staple with concealed hinge pin. Corrosion protected. Double joint design for doors not closing flush.

Only Carded versions include screws & fixings.

Hasp length: 160mm
Hasp width: 35mm
Staple bore dia: 11mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot