100/80 DG Hinged Hasp & Staple 80mm

ABUS Brand: ABUS

ABUS 100DG Series double joint hasp and hardened steel staple with concealed hinge pin. Corrosion protected. Double joint design for doors not closing flush.

Only Carded versions include screws & fixings.

Hasp length: 125mm
Hasp width: 28mm
Staple bore dia: 9.5mm

Description Image Product Buy Pricing (Ex VAT) Material Type
ABUS 01443 100/80 DG Hinged Hasp & Staple 80mm
ABUS 01443 100/80 DG Hinged Hasp & Staple 80mm
Standard range
Order code: 95-0036
MPN: 01443

Despatched within 4 working days - 5 in stock
1+ £10.61
Price per unit Ex VAT
Hardened Steel Padlock
ABUS 32156 100/100 DG Hinged Hasp & Staple Carded 100mm
ABUS 32156 100/100 DG Hinged Hasp & Staple Carded 100mm
Standard range
Order code: 95-0038
MPN: 32156

Despatched within 4 working days - 5 in stock
1+ £14.57
Price per unit Ex VAT
Padlock
ABUS 32157 100/80 DG Hinged Hasp & Staple Carded 80mm
ABUS 32157 100/80 DG Hinged Hasp & Staple Carded 80mm
Extended range
Order code: 95-0039
MPN: 32157

Available to back orderPlease contact us for lead time
1+ £12.90
Price per unit Ex VAT
Padlock

Trustpilot