ABUS 32125 55/40mm Brass Padlocks Twin Pack

MPN
32125
Brand
ABUS
EAN-13
4003318321252
Order Code
95-0220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 55 Series Brass Padlocks have inner components made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom pins which resists picking, a hardened steel shackle which resists hacksaw attacks and double bolted 30mm and above for increased shackle strength.

Long shackle (HB) version available.

This ABUS 55/40 Brass Padlock is supplied as a twin pack and has the following specification:

ABUS Security Level: 4.

Shackle Width: 21mm.
Shackle Height: 22mm.
Shackle Diameter: 6.5mm.

Overall Width: 38mm.
Overall Height: 60mm.
Overall Depth: 13mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot