ABUS 02877 55/60mm Brass Padlock Keyed Alike 5601

MPN
02877
Brand
ABUS
EAN-13
4003318028779
Order Code
95-0216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS 55 Series Brass Padlocks have inner components made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom pins which resists picking, a hardened steel shackle which resists hacksaw attacks and double bolted 30mm and above for increased shackle strength.

Long shackle (HB) version available.

This ABUS 55/60 Brass Padlock has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: 5601.

Shackle Width: 32mm.
Shackle Height: 32mm.
Shackle Diameter: 8mm.

Overall Width: 58mm.
Overall Height: 84mm.
Overall Depth: 16mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot