ABUS 02854 55/30mm Brass Padlock

MPN
02854
Brand
ABUS
EAN-13
4003318028540
Order Code
95-0206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.35 £7.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The ABUS 55 Series Brass Padlocks have inner components made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom pins which resists picking, a hardened steel shackle which resists hacksaw attacks and double bolted 30mm and above for increased shackle strength.

Long shackle (HB) version available.

This ABUS 55/30 Brass Padlock has the following specification:

ABUS Security Level: 3.

Shackle Width: 15mm.
Shackle Height: 13mm.
Shackle Diameter: 5mm.

Overall Width: 29mm.
Overall Height: 44mm.
Overall Depth: 12mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot