Absina 910002 Extension Cable Solar Power 4 mm² 5 m Length

MPN
910002
Brand
Absina
EAN-13
4260368688869
Order Code
13-5972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Absina 910002 Extension Cable Solar Power 4 mm² 5 m Length is a specialised extension cable designed for solar power applications, ensuring efficient energy transfer with minimal loss. This product features a 4 mm² cross-sectional area, offering optimal conductivity and durability for outdoor use. With a length of 5 metres, it provides flexibility and ease of installation for connecting solar panels to inverters or battery systems. Its robust construction makes it suitable for use in both residential and commercial solar installations, supporting reliable performance in various environmental conditions. This extension cable is ideal for engineers and technicians who demand high-quality components in their solar energy systems.
Length 5m
Colour Black & Red
Conductor Cross Section 4mm²
Cable Length 5m
Cross Section 4mm²
Cross section per core 4mm²
Product Type Extension
Type Extension

Reviews

Be the first to submit a review

Trustpilot