Absina 401023 Hearing Aid Battery ZA 312 1.4 V Zinc Air 6 pieces

Order Code:

08-3760

Brand: Absina MPN: 401023 EAN-13: 5000252099222
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 available to back orderBack-order availability date - 20/03/2026

The Absina hearing aid battery ZA 312 operates at 1.4 V and is supplied as a pack of 6 pieces. This zinc-air button cell is ideal for devices like hearing aids, calculators, and wristwatches due to its reliable performance. Absina 401023 hearing aid battery is designed for long-lasting power in compact devices.
Type ZA312
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 7.9mm
Height 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot