ABB TYHT23M Cable Tie 92mm x 2.3mm Green Metal Latch

MPN
TYHT23M
Brand
ABB
Order Code
72-0225
Country of Origin
USA
View Full Product Range (38)

Discontinued


Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold. This is a high temperature resistant version, which can be used in ranges from -40 - +150 °C. Application areas include industry, OEM and the automotive industry.
Length 92mm
Width 2.30mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Polyamide 4.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 16mm
Maximum Temperature +150°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 °C Up to +150°C
Pack Size 1
Temperature Range -40 - +150°C

Trustpilot