ABB TY528MR TY528MR TY528MR Cable tie 361 mm 4.80 mm Ecru Metal latch 100 pc(s)

Image Representative of Range

ABB TY528MR TY528MR TY528MR Cable tie 361 mm 4.80 mm Ecru Metal latch 100 pc(s)

MPN
TY528MR
Brand
ABB
Order Code
72-0214
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £30.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold.
Length 361mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 - +85°C
Pack Size 100pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot