ABB TY527MR TY527MR TY527MR Cable tie 340 mm 6.90 mm Ecru Metal latch 50 pc(s)

Image Representative of Range

ABB TY527MR TY527MR TY527MR Cable tie 340 mm 6.90 mm Ecru Metal latch 50 pc(s)

MPN
TY527MR
Brand
ABB
Order Code
72-0212
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £12.48
10+ £11.45
100+ £11.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold.
Length 340mm
Width 6.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 - +85°C
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot