ABB TY527MR Ty-Rap Cable Tie 340x6.9mm Ecru Metal Latch 50 Pcs

MPN
TY527MR
Brand
ABB
EAN-13
5414363065852
Order Code
11-1931
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £14.02
10+ £12.86
100+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The ABB TY527MR cable tie measures 340 mm by 6.90 mm and features a metal latch, packaged as 50 pieces in ecru. It is used primarily for cable bundling and management. The product is ideal for securing cables and maintaining organised wiring in various installations.
Length 340mm
Width 6.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot