ABB TY5275MX Cable tie 457 mm 6.90 mm Black Metal latch 50 pc(s)

Image Representative of Range

ABB TY5275MX Cable tie 457 mm 6.90 mm Black Metal latch 50 pc(s)

MPN
TY5275MX
Brand
ABB
Order Code
72-0210
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £77.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Ty-Rap® cable ties can be used under the most adverse conditions, such as high humidity, heat or cold. This UV-resistant version is specially suited for outdoor installations. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold.
Length 457mm
Width 6.90mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 °C upto +85°C
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot