ABB TY5272MR Ty-Rap Cable Tie 223mm Ecru Metal Latch 50pcs

MPN
TY5272MR
Brand
ABB
EAN-13
5414363065760
Order Code
11-1929
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £32.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABB TY5272MR cable tie measures 223 mm by 6.90 mm and comes in ecru with a metal latch, available in packs of 50. It is produced by ABB and is ideal for cable bundling and management. Typical applications include securing cables in electrical installations and organising wiring systems.
Length 223mm
Width 6.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot