ABB TY526MR Ty-Rap Cable Tie 284mmx3.6mm Metal Latch Ecru 100pcs

MPN
TY526MR
Brand
ABB
EAN-13
5414363065692
Order Code
11-1927
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

ABB manufactures the TY526MR cable tie, featuring a length of 284 mm and a width of 3.60 mm in an ecru colour with a metal latch. Designed for efficient cable bundling and management, this product is ideal for securing cables in various applications. Available in packs of 100, these ties are suitable for both professional and industrial environments.
Length 284mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot