ABB TY5253MXR Ty-Rap Cable Tie 295mm 4.80mm Black UV-Resistant 100pcs

MPN
TY5253MXR
Brand
ABB
EAN-13
0786210393063
Order Code
11-1924
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £27.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The ABB TY5253MXR cable tie measures 295 mm in length and 4.80 mm in width, featuring a metal latch and comes in a pack of 100. Designed in a black UV-resistant material, it is ideal for cable bundling and management applications. Commonly used in securing cables and facilitating organised cable mounting, this product ensures reliability in various electrical and industrial settings.
Length 295mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 78mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot