ABB TY5253MR Ty-Rap Cable Tie 295mm Ecru Metal Latch 100pcs

MPN
TY5253MR
Brand
ABB
EAN-13
5414363065586
Order Code
11-1923
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £18.23
10+ £16.91
100+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by ABB, the TY5253MR cable tie measures 295 mm in length and 4.8 mm in width, featuring a metal latch and an ecru colour. This cable tie is ideal for cable bundling and management applications, ensuring secure and organised installations. It is commonly used in various cable mounting tasks, suited for both residential and industrial settings.
Length 295mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 78mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot