ABB TY5242MXR Cable tie 204 mm 3.60 mm Black Metal latch 100 pc(s)

Image Representative of Range

ABB TY5242MXR Cable tie 204 mm 3.60 mm Black Metal latch 100 pc(s)

MPN
TY5242MXR
Brand
ABB
Order Code
72-0191
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The corrosion-resistant, anti-magnetic steel nose in the cable tie head guarantees the strongest and most secure grip, which can be found in the market. Ty-Rap® can be used under the most adverse conditions, such as high humidity, heat or cold. Here is a UV-resistant version that is specially suited for outdoor installations.
Length 204mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Operating Temperature -40 °C upto +85°C
Pack Size 100
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot