ABB TY450-120X Ty-Fast Cable Tie 457mm 7.60mm Black UV-Resistant 50pcs

MPN
TY450-120X
Brand
ABB
EAN-13
5415022140798
Order Code
11-1913
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £12.30
10+ £11.28
100+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABB TY450-120X Ty-Fast® Cable Tie, measuring 457 mm by 7.60 mm, is a black, UV-proof solution ideal for cable bundling and management. Manufactured by ABB, these ties are designed to withstand various environmental conditions, ensuring durability. Typically used in electrical installations, they come in packs of 50, offering reliability for both indoor and outdoor applications.
Length 457mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot