ABB TY300-50 TY300-50 Ty-Fast® Cable tie 291 mm 4.60 mm Ecru 100 pc(s)

Image Representative of Range

ABB TY300-50 TY300-50 Ty-Fast® Cable tie 291 mm 4.60 mm Ecru 100 pc(s)

MPN
TY300-50
Brand
ABB
Order Code
72-0176
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TY300-50 Ty-Fast® cable tie, Ecru is UV-proof and suitable for various applications, including many outdoor applications.
Length 291mm
Width 4.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N
Pack Size 100pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot