ABB TY300-40X Ty-Fast® Cable tie 290 mm 3.60 mm Black UV-proof 100 pc(s)

Image Representative of Range

ABB TY300-40X Ty-Fast® Cable tie 290 mm 3.60 mm Black UV-proof 100 pc(s)

MPN
TY300-40X
Brand
ABB
Order Code
72-0175
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TY300-40X Ty-Fast® cable tie, Black is UV-proof and suitable for various applications, including many outdoor applications.
Length 290mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Pack Size 100pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot