ABB TY200-40 TY200-40 Ty-Fast® Cable tie 205 mm 3.60 mm Ecru 100 pc(s)

Image Representative of Range

ABB TY200-40 TY200-40 Ty-Fast® Cable tie 205 mm 3.60 mm Ecru 100 pc(s)

Order Code:

72-0173

Brand: ABB MPN: TY200-40
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

TY200-40 Ty-Fast® cable tie, Ecru is UV-proof and suitable for various applications, including many outdoor applications.
Length 205mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Pack Size 100pc(s)
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot