ABB n/a RCCB A 4-pin 25 A 0.03 A 230 V AC 400 V AC

MPN
n/a
Brand
ABB
Order Code
72-0166
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £43.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

For greater safety in all installation systems as well as utility systems where the regulations either recommend or provide the use of RCDs.
Type 4-pole 25 A 0,03
Current Rating 25A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 25A
Differential current rating 0.03A
Frequency 50Hz
Number of pins 4
Product Type RCCB
Voltage Rating 230/400V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot